SN65LVDS302ZQER is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.668
Unit Price: 2,61000 €
Datasheet
Graphics, Laptops Interface 80-BGA MICROSTAR JUNIOR (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS302ZQER

DigiKey Part Number
296-21492-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LVDS302ZQER
Description
IC INTERFACE SPECIALIZED 80BGA
Customer Reference
Detailed Description
Graphics, Laptops Interface 80-BGA MICROSTAR JUNIOR (5x5)
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS302ZQER Models
Product Attributes
Filter Similar Products
Category
Interface
Serial
Manufacturer
Texas Instruments
Voltage - Supply
1.65V ~ 1.95V
Series
Package / Case
80-VFBGA
Packaging
Tape & Reel (TR)
Supplier Device Package
80-BGA MICROSTAR JUNIOR (5x5)
Part Status
Obsolete
Mounting Type
Surface Mount
Applications
Graphics, Laptops
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65LVDS302ZXHRTexas Instruments1.668296-SN65LVDS302ZXHRCT-ND2,61000 €Similar
Obsolete
Marketplace Stock: 2.116 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.116In Stock
Ships from Rochester Electronics, LLC