
SN65LVDS302ZQE | |
|---|---|
DigiKey Part Number | 296-19877-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS302ZQE |
Description | IC INTERFACE SPECIALIZED 80BGA |
Customer Reference | |
Detailed Description | Graphics, Laptops Interface 80-BGA MICROSTAR JUNIOR (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS302ZQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Graphics, Laptops | |
Interface | Serial | |
Voltage - Supply | 1.65V ~ 1.95V | |
Package / Case | 80-VFBGA | |
Supplier Device Package | 80-BGA MICROSTAR JUNIOR (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |

