Similar

SN65LVDS301ZQE | |
|---|---|
DigiKey Part Number | 296-19737-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS301ZQE |
Description | IC PROG SERIALIZER 27BIT 80-BGA |
Customer Reference | |
Detailed Description | 1.755Gbps Serializer 24 Input 3 Output 80-BGA MICROSTAR JUNIOR (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS301ZQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Serializer | |
Data Rate | 1.755Gbps | |
Input Type | CMOS | |
Output Type | LVDS | |
Number of Inputs | 24 | |
Number of Outputs | 3 | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-VFBGA | |
Supplier Device Package | 80-BGA MICROSTAR JUNIOR (5x5) | |
Base Product Number |


