SN65LVDS2DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 13.060
Unit Price: 1,30000 €
Datasheet
0/1 Receiver LVDS SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS2DBVRG4

DigiKey Part Number
296-52707-2-ND - Tape & Reel (TR)
296-52707-1-ND - Cut Tape (CT)
296-52707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDS2DBVRG4
Description
IC TRANSCEIVER 0/1 SOT235
Customer Reference
Detailed Description
0/1 Receiver LVDS SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS2DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/1
Duplex
-
Data Rate
400Mbps
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 €1,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,55901 €1.677,03 €
6.0000,54666 €3.279,96 €
9.0000,54047 €4.864,23 €
15.0000,53362 €8.004,30 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €