MFR Recommended

SN65LVDS250DBTRG4 | |
|---|---|
DigiKey Part Number | SN65LVDS250DBTRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS250DBTRG4 |
Description | IC CROSSPOINT SW 1X4:4 38-TSSOP |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 4:4 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS250DBTRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Crosspoint Switch | |
Circuit | 1 x 4:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,83833 € | 15.676,66 € |
| Unit Price without VAT: | 7,83833 € |
|---|---|
| Unit Price with VAT: | 9,32761 € |


