MFR Recommended
Parametric Equivalent
Parametric Equivalent

SN65LVDS20DRFRG4 | |
|---|---|
DigiKey Part Number | SN65LVDS20DRFRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS20DRFRG4 |
Description | IC LVPECL/LVDS REPEAT/XLATR 8SON |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 4Gbps 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS20DRFRG4 Models |
Category | Number of Channels 1 |
Manufacturer Texas Instruments | Delay Time 30ns |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 3.6V |
Part Status Discontinued at DigiKey | Current - Supply 35mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications LVDS | Mounting Type Surface Mount |
Input Differential | Package / Case 8-WFDFN Exposed Pad |
Output LVDS | Supplier Device Package 8-WSON (2x2) |
Data Rate (Max) 4Gbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS20DRFR | Texas Instruments | 4.740 | SN65LVDS20DRFR-ND | 3,22962 € | MFR Recommended |
| SN65LVDS20DRFT | Texas Instruments | 588 | 296-17176-1-ND | 6,08000 € | Parametric Equivalent |
| SN65LVDS20DRFTG4 | Texas Instruments | 0 | SN65LVDS20DRFTG4-ND | 2,92964 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,30076 € | 6.902,28 € |
| Unit Price without VAT: | 2,30076 € |
|---|---|
| Unit Price with VAT: | 2,73790 € |


