
SN65LVDS1DBVT | |
|---|---|
DigiKey Part Number | 296-26360-2-ND - Tape & Reel (TR) 296-26360-1-ND - Cut Tape (CT) 296-26360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS1DBVT |
Description | IC TRANSCEIVER 1/0 SOT235 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS1DBVT Models |
Category | Data Rate 630Mbps |
Manufacturer Texas Instruments | Voltage - Supply 2.4V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-74A, SOT-753 |
Type Driver | Supplier Device Package SOT-23-5 |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 1/0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,48600 € | 14,86 € |
| 25 | 1,35560 € | 33,89 € |
| 100 | 1,21290 € | 121,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,14480 € | 286,20 € |
| 500 | 1,10374 € | 551,87 € |
| 750 | 1,08317 € | 812,38 € |
| 1.250 | 1,06039 € | 1.325,49 € |
| 1.750 | 1,04708 € | 1.832,39 € |
| 2.500 | 1,03427 € | 2.585,68 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |





