1/0 Driver LVDS SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS1DBVR

DigiKey Part Number
296-6919-2-ND - Tape & Reel (TR)
296-6919-1-ND - Cut Tape (CT)
296-6919-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDS1DBVR
Description
IC TRANSCEIVER 1/0 SOT235
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/0 Driver LVDS SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS1DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
630Mbps
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.539
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,53000 €1,53 €
101,12300 €11,23 €
251,02120 €25,53 €
1000,90970 €90,97 €
2500,85644 €214,11 €
5000,82436 €412,18 €
1.0000,79792 €797,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,78824 €2.364,72 €
6.0000,77179 €4.630,74 €
9.0000,76355 €6.871,95 €
Manufacturers Standard Package
Unit Price without VAT:1,53000 €
Unit Price with VAT:1,82070 €