SN65LVP17DRFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS19DRFT

DigiKey Part Number
296-17444-2-ND - Tape & Reel (TR)
296-17444-1-ND - Cut Tape (CT)
296-17444-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDS19DRFT
Description
IC REDRIVER 1CH 2GBPS 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 2Gbps 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS19DRFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
-
Input
PECL
Output
LVDS
Data Rate (Max)
2Gbps
Number of Channels
1
Delay Time
460ps
Signal Conditioning
-
Voltage - Supply
2.375V ~ 3.6V
Current - Supply
30mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,35000 €4,35 €
103,31500 €33,15 €
253,05640 €76,41 €
1002,77230 €277,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,63688 €659,22 €
5002,55522 €1.277,61 €
7502,51432 €1.885,74 €
1.2502,46902 €3.086,28 €
1.7502,44253 €4.274,43 €
2.5002,41707 €6.042,67 €
Manufacturers Standard Package
Unit Price without VAT:4,35000 €
Unit Price with VAT:5,17650 €

Other Suppliers on DigiKey

49.209In Stock
Ships from Rochester Electronics, LLC