SN65LVDS18DRFRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 44.508
Unit Price: 5,56000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 49.381
Unit Price: 5,23000 €
Datasheet
Buffer, ReDriver 1 Channel 2Gbps 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS18DRFRG4

DigiKey Part Number
SN65LVDS18DRFRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LVDS18DRFRG4
Description
IC REDRIVER 1CH 2GBPS 8WSON
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 2Gbps 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS18DRFRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time
460ps
Manufacturer
Texas Instruments
Voltage - Supply
2.375V ~ 3.6V
Packaging
Tape & Reel (TR)
Current - Supply
30mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Buffer, ReDriver
Mounting Type
Surface Mount
Input
PECL
Package / Case
8-WFDFN Exposed Pad
Output
LVDS
Supplier Device Package
8-WSON (2x2)
Data Rate (Max)
2Gbps
Base Product Number
Number of Channels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65LVDS18DRFTTexas Instruments44.508296-17443-1-ND5,56000 €Parametric Equivalent
SN65LVDS19DRFTTexas Instruments49.381296-17444-1-ND5,23000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes