
SN65LVDS180PW | |
|---|---|
DigiKey Part Number | 296-12053-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS180PW |
Description | IC TRANSCEIVER FULL 1/1 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS180PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 150Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,87500 € | 28,75 € |
| 90 | 2,40867 € | 216,78 € |
| 180 | 2,31189 € | 416,14 € |
| 270 | 2,26348 € | 611,14 € |
| 540 | 2,19241 € | 1.183,90 € |
| 1.080 | 2,13395 € | 2.304,67 € |
| 2.520 | 2,07633 € | 5.232,35 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |

