
SN65LVDS179MDGKREP | |
---|---|
DigiKey Part Number | 296-22243-2-ND - Tape & Reel (TR) 296-22243-1-ND - Cut Tape (CT) 296-22243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS179MDGKREP |
Description | IC TRANSCEIVER FULL 1/1 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS179MDGKREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,21000 € | 8,21 € |
10 | 6,39200 € | 63,92 € |
25 | 5,93960 € | 148,49 € |
100 | 5,44120 € | 544,12 € |
250 | 5,20372 € | 1.300,93 € |
500 | 5,06058 € | 2.530,29 € |
1.000 | 4,94277 € | 4.942,77 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 4,81840 € | 12.046,00 € |
Unit Price without VAT: | 8,21000 € |
---|---|
Unit Price with VAT: | 9,76990 € |