200Mbps Deserializer 3 Input 10 Output 32-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS152DA

DigiKey Part Number
296-9739-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDS152DA
Description
IC MUX RCVR DESERIALZR 32-TSSOP
Customer Reference
Detailed Description
200Mbps Deserializer 3 Input 10 Output 32-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS152DA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Last Time Buy
Function
Deserializer
Data Rate
200Mbps
Input Type
LVDS
Output Type
LVDS
Number of Inputs
3
Number of Outputs
10
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-TSSOP (0.240", 6.10mm Width)
Supplier Device Package
32-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 18.710 View Now
Last Time Buy Date: 12.06.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1386,83116 €942,70 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,83116 €
Unit Price with VAT:8,12908 €

Other Suppliers on DigiKey

18.710In Stock
Ships from Rochester Electronics, LLC