Parametric Equivalent
Parametric Equivalent

SN65LVDS151DA | |
|---|---|
DigiKey Part Number | 296-9738-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS151DA |
Description | IC MUX SER TRANSMITTER 32-TSSOP |
Customer Reference | |
Detailed Description | 200Mbps Serializer 10 Input 3 Output 32-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS151DA Models |
Category | Number of Inputs 10 |
Manufacturer Texas Instruments | Number of Outputs 3 |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Serializer | Mounting Type Surface Mount |
Data Rate 200Mbps | Package / Case 32-TSSOP (0.240", 6.10mm Width) |
Input Type LVDS, LVTTL | Supplier Device Package 32-TSSOP |
Output Type LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS151DAR | Texas Instruments | 6.000 | SN65LVDS151DAR-ND | 6,41675 € | Parametric Equivalent |
| SN65LVDS151DA | Rochester Electronics, LLC | 15.102 | 2156-SN65LVDS151DA-ND | 7,53029 € | Parametric Equivalent |


