PLL Frequency Multiplier IC 400MHz 1 28-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS150PWR

DigiKey Part Number
SN65LVDS150PWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LVDS150PWR
Description
IC PLL FREQ MULTIPLIER 28TSSOP
Customer Reference
Detailed Description
PLL Frequency Multiplier IC 400MHz 1 28-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS150PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
PLL Frequency Multiplier
PLL
Yes
Input
LVDS
Output
LVDS, LVTTL
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 14.000 View Now
Last Time Buy Date: 12.06.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0007,20074 €14.401,48 €
Manufacturers Standard Package
Unit Price without VAT:7,20074 €
Unit Price with VAT:8,56888 €

Other Suppliers on DigiKey

14.000In Stock
Ships from Rochester Electronics, LLC