MFR Recommended

SN65LVDS150PWG4 | |
|---|---|
DigiKey Part Number | SN65LVDS150PWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS150PWG4 |
Description | IC PLL FREQ MULTIPLIER 28TSSOP |
Customer Reference | |
Detailed Description | PLL Frequency Multiplier IC 400MHz 1 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS150PWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | PLL Frequency Multiplier | |
PLL | Yes | |
Input | LVDS | |
Output | LVDS, LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |


