SN65LVDS125DBT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 103.295
Unit Price: 20,65000 €
Datasheet
Crosspoint Switch 1 x 4:4 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Crosspoint Switch 1 x 4:4 38-TSSOP
38-TSSOP

SN65LVDS125DBT

DigiKey Part Number
296-15729-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDS125DBT
Description
IC CROSSPOINT SW 1X4:4 38-TSSOP
Customer Reference
Detailed Description
Crosspoint Switch 1 x 4:4 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS125DBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Crosspoint Switch
Circuit
1 x 4:4
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 907 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

907In Stock
Ships from Rochester Electronics, LLC