
SN65LVDS117DGG | |
|---|---|
DigiKey Part Number | 296-2349-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS117DGG |
Description | IC MULTIPLEXER 1CH 64TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 2:16 Channel 400Mbps 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS117DGG Models |
Category | Delay Time 2.8ns |
Manufacturer Texas Instruments | Capacitance - Input 5 pF |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 85mA |
Type Buffer, Multiplexer | Operating Temperature -40°C ~ 85°C |
Input LVDS | Mounting Type Surface Mount |
Output LVDS | Package / Case 64-TFSOP (0.240", 6.10mm Width) |
Data Rate (Max) 400Mbps | Supplier Device Package 64-TSSOP |
Number of Channels 1 x 2:16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,63710 € | 863,71 € |
| Unit Price without VAT: | 8,63710 € |
|---|---|
| Unit Price with VAT: | 10,27815 € |

