SN65LVDS109DBTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 242
Unit Price: 8,03000 €
Datasheet
Buffer, Multiplexer 1 x 2:8 Channel 400Mbps 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Multiplexer 1 x 2:8 Channel 400Mbps 38-TSSOP
38-TSSOP

SN65LVDS109DBTR

DigiKey Part Number
296-28301-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LVDS109DBTR
Description
IC MULTIPLEXER 1CH 38TSSOP
Customer Reference
Detailed Description
Buffer, Multiplexer 1 x 2:8 Channel 400Mbps 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS109DBTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, Multiplexer
Applications
-
Input
LVDS
Output
LVDS
Data Rate (Max)
400Mbps
Number of Channels
1 x 2:8
Delay Time
2.8ns
Signal Conditioning
-
Capacitance - Input
5 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
46mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 68 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

68In Stock
Ships from Rochester Electronics, LLC