Buffer, Multiplexer 1 x 2:8 Channel 400Mbps 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Multiplexer 1 x 2:8 Channel 400Mbps 38-TSSOP
38-TSSOP

SN65LVDS109DBT

DigiKey Part Number
296-2347-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDS109DBT
Description
IC MULTIPLEXER 1CH 38TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Multiplexer 1 x 2:8 Channel 400Mbps 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS109DBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Buffer, Multiplexer
Applications
-
Input
LVDS
Output
LVDS
Data Rate (Max)
400Mbps
Number of Channels
1 x 2:8
Delay Time
2.8ns
Signal Conditioning
-
Capacitance - Input
5 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
46mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,80000 €8,80 €
106,85900 €68,59 €
506,08400 €304,20 €
1005,84390 €584,39 €
2505,59052 €1.397,63 €
5005,43776 €2.718,88 €
1.0005,31207 €5.312,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,80000 €
Unit Price with VAT:10,47200 €

Other Suppliers on DigiKey

8.711In Stock
Ships from Rochester Electronics, LLC