MFR Recommended

SN65LVDS108DBTG4 | |
|---|---|
DigiKey Part Number | SN65LVDS108DBTG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS108DBTG4 |
Description | IC MULTIPLEXER 1CH 38TSSOP |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 1:8 Channel 400Mbps 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS108DBTG4 Models |
Category | Delay Time 2.8ns |
Manufacturer Texas Instruments | Capacitance - Input 5 pF |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Discontinued at DigiKey | Current - Supply 62mA |
Type Buffer, Multiplexer | Operating Temperature -40°C ~ 85°C |
Input LVDS | Mounting Type Surface Mount |
Output LVDS | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Data Rate (Max) 400Mbps | Supplier Device Package 38-TSSOP |
Number of Channels 1 x 1:8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS108DBT | Rochester Electronics, LLC | 312 | 2156-SN65LVDS108DBT-ND | 7,14000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,54980 € | 454,98 € |
| Unit Price without VAT: | 4,54980 € |
|---|---|
| Unit Price with VAT: | 5,41426 € |


