
SN65LVDS1050PWG4 | |
|---|---|
DigiKey Part Number | SN65LVDS1050PWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS1050PWG4 |
Description | IC DIFF LINE DVR/RCVR HS 16TSSOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400Mbps 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS1050PWG4 Models |
Category | Delay Time 1.7ns |
Manufacturer Texas Instruments | Capacitance - Input 3 pF |
Packaging Tube | Voltage - Supply 2.4V ~ 3.6V |
Part Status Discontinued at DigiKey | Current - Supply 12mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Input LVDS, LVTTL | Mounting Type Surface Mount |
Output LVDS, LVTTL | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Data Rate (Max) 400Mbps | Supplier Device Package 16-TSSOP |
Number of Channels 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 2,51039 € | 451,87 € |
| Unit Price without VAT: | 2,51039 € |
|---|---|
| Unit Price with VAT: | 2,98736 € |

