
SN65LVDS1050PW | |
|---|---|
DigiKey Part Number | 296-6916-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS1050PW |
Description | IC DUAL LVDS XLATR/RCVR 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400Mbps 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS1050PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | - | |
Input | LVDS, LVTTL | |
Output | LVDS, LVTTL | |
Data Rate (Max) | 400Mbps | |
Number of Channels | 2 | |
Delay Time | 1.7ns | |
Signal Conditioning | - | |
Capacitance - Input | 3 pF | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Supply | 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 € | 5,31 € |
| 10 | 4,07300 € | 40,73 € |
| 90 | 3,44456 € | 310,01 € |
| 180 | 3,31417 € | 596,55 € |
| 270 | 3,24889 € | 877,20 € |
| 540 | 3,15309 € | 1.702,67 € |
| 1.080 | 3,07424 € | 3.320,18 € |
| 2.520 | 2,99658 € | 7.551,38 € |
| Unit Price without VAT: | 5,31000 € |
|---|---|
| Unit Price with VAT: | 6,31890 € |

