Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

SN65LVDS100DR | |
|---|---|
DigiKey Part Number | SN65LVDS100DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS100DR |
Description | IC REDRIVER 1CH 2GBPS 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 2Gbps 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS100DR Models |
Category | Delay Time 470ps |
Manufacturer Texas Instruments | Capacitance - Input 0.6 pF |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 25mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Input CML, LVDS, LVPECL | Mounting Type Surface Mount |
Output LVDS | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Data Rate (Max) 2Gbps | Supplier Device Package 8-SOIC |
Number of Channels 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS100DRG4 | Texas Instruments | 0 | SN65LVDS100DRG4-ND | 2,31239 € | Parametric Equivalent |
| SN65LVDT100DR | Texas Instruments | 0 | SN65LVDT100DR-ND | 3,35196 € | Parametric Equivalent |
| FIN1101K8X | onsemi | 290 | FIN1101K8XCT-ND | 2,06000 € | Similar |
| MAX9150EUI+ | Analog Devices Inc./Maxim Integrated | 143 | MAX9150EUI+-ND | 18,69000 € | Similar |
| MAX9153EUI+ | Analog Devices Inc./Maxim Integrated | 87 | MAX9153EUI+-ND | 20,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,32185 € | 8.304,62 € |
| Unit Price without VAT: | 3,32185 € |
|---|---|
| Unit Price with VAT: | 3,95300 € |








