
SN65LVDS051DRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24422-2-ND - Tape & Reel (TR) 296-24422-1-ND - Cut Tape (CT) 296-24422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS051DRG4Q1 |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS051DRG4Q1 Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol LVDS | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,89000 € | 4,89 € |
| 10 | 3,73800 € | 37,38 € |
| 25 | 3,45040 € | 86,26 € |
| 100 | 3,13450 € | 313,45 € |
| 250 | 3,00900 € | 752,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,73961 € | 6.849,02 € |
| Unit Price without VAT: | 4,89000 € |
|---|---|
| Unit Price with VAT: | 5,81910 € |

