2/2 Transceiver Full LVDS 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS051DR

DigiKey Part Number
SN65LVDS051DR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LVDS051DR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full LVDS 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS051DR Models
Product Attributes
Filter Similar Products
Category
Duplex
Full
Manufacturer
Texas Instruments
Data Rate
100Mbps
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
16-SOIC (0.154", 3.90mm Width)
Protocol
LVDS
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
2/2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 444 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,29561 €5.739,02 €
Manufacturers Standard Package
Unit Price without VAT:2,29561 €
Unit Price with VAT:2,73178 €

Other Suppliers on DigiKey

444In Stock
Ships from Rochester Electronics, LLC