2/2 Transceiver Full LVDS 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS050PWR

DigiKey Part Number
296-SN65LVDS050PWRTR-ND - Tape & Reel (TR)
296-SN65LVDS050PWRCT-ND - Cut Tape (CT)
296-SN65LVDS050PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDS050PWR
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full LVDS 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS050PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
2/2
Duplex
Full
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.778
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,86000 €3,86 €
102,92700 €29,27 €
252,69440 €67,36 €
1002,43890 €243,89 €
2502,31708 €579,27 €
5002,24366 €1.121,83 €
1.0002,18325 €2.183,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,19754 €4.395,08 €
Manufacturers Standard Package
Unit Price without VAT:3,86000 €
Unit Price with VAT:4,59340 €

Other Suppliers on DigiKey

1.142In Stock
Ships from Rochester Electronics, LLC