MFR Recommended

SN65LVDS050DG4 | |
|---|---|
DigiKey Part Number | SN65LVDS050DG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS050DG4 |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS050DG4 Models |
Category | Duplex Full |
Manufacturer Texas Instruments | Data Rate 100Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 2/2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS050D | Rochester Electronics, LLC | 6.314 | 2156-SN65LVDS050D-ND | 4,62000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 2,39881 € | 383,81 € |
| Unit Price without VAT: | 2,39881 € |
|---|---|
| Unit Price with VAT: | 2,85458 € |


