
SN65LVDS048PW | |
|---|---|
DigiKey Part Number | 2156-SN65LVDS048PW-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS048PW |
Description | IC LINE RCVR QUAD DIFF 16-TSSOP |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Category | Number of Drivers/Receivers 0/4 |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Part Status Obsolete | Supplier Device Package 16-TSSOP |
Type Receiver | Base Product Number |
Protocol LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 1,68283 € | 255,79 € |
| Unit Price without VAT: | 1,68283 € |
|---|---|
| Unit Price with VAT: | 2,00257 € |

