
SN65LVDS047DG4 | |
|---|---|
DigiKey Part Number | SN65LVDS047DG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS047DG4 |
Description | IC TRANSCEIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS047DG4 Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 16-SOIC |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 2,32688 € | 372,30 € |
| Unit Price without VAT: | 2,32688 € |
|---|---|
| Unit Price with VAT: | 2,76899 € |

