
SN65LVDM320DGGR | |
|---|---|
DigiKey Part Number | SN65LVDM320DGGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDM320DGGR |
Description | IC TRANSCEIVER HALF 8/8 64TSSOP |
Customer Reference | |
Detailed Description | 8/8 Transceiver Half LVDS 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDM320DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 8/8 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |

