
SN65LVDM31-32BEVM | |
|---|---|
DigiKey Part Number | 296-9736-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDM31-32BEVM |
Description | EVAL BRD SN65LVDM31 SN65LVDS32M |
Customer Reference | |
Detailed Description | SN65LVDM31, SN65LVDS32M - LVDS, Transmitter Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | LVDS, Transmitter | |
Embedded | - | |
Utilized IC / Part | SN65LVDM31, SN65LVDS32M | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


