
SN65LVDM180PW | |
|---|---|
DigiKey Part Number | 296-12022-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDM180PW |
Description | IC TRANSCEIVER FULL 1/1 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDM180PW Models |
Category | Data Rate 150Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 14-TSSOP |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,95700 € | 29,57 € |
| 90 | 2,48000 € | 223,20 € |
| 180 | 2,38100 € | 428,58 € |
| 270 | 2,33141 € | 629,48 € |
| 540 | 2,25865 € | 1.219,67 € |
| 1.080 | 2,19877 € | 2.374,67 € |
| 2.520 | 2,13977 € | 5.392,22 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

