MFR Recommended

SN65LVDM176DGKG4 | |
|---|---|
DigiKey Part Number | SN65LVDM176DGKG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDM176DGKG4 |
Description | IC TRANSCEIVER HALF 1/1 8VSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDM176DGKG4 Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Protocol LVDS | Supplier Device Package 8-VSSOP |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDM176DGK | Texas Instruments | 1.880 | 296-6903-5-ND | 4,82000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 2,59575 € | 415,32 € |
| Unit Price without VAT: | 2,59575 € |
|---|---|
| Unit Price with VAT: | 3,08894 € |


