
SN65LVDM176D | |
|---|---|
DigiKey Part Number | 296-1418-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDM176D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDM176D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 3,62400 € | 36,24 € |
| 75 | 3,09240 € | 231,93 € |
| 150 | 2,96880 € | 445,32 € |
| 300 | 2,86700 € | 860,10 € |
| 525 | 2,79811 € | 1.469,01 € |
| 1.050 | 2,72651 € | 2.862,84 € |
| 2.550 | 2,65305 € | 6.765,28 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,64060 € |

