
SN65LVDM051PWR | |
|---|---|
DigiKey Part Number | 296-52704-2-ND - Tape & Reel (TR) 296-52704-1-ND - Cut Tape (CT) 296-52704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDM051PWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDM051PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | 500Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,60000 € | 26,00 € |
| 25 | 2,39000 € | 59,75 € |
| 100 | 2,15910 € | 215,91 € |
| 250 | 2,04904 € | 512,26 € |
| 500 | 1,98270 € | 991,35 € |
| 1.000 | 1,92810 € | 1.928,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,88315 € | 3.766,30 € |
| 4.000 | 1,84617 € | 7.384,68 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |

