
SN65LVDM051PW | |
|---|---|
DigiKey Part Number | 296-12021-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDM051PW |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDM051PW Models |
Category | Data Rate 500Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 10 | 3,43900 € | 34,39 € |
| 90 | 2,89533 € | 260,58 € |
| 180 | 2,78261 € | 500,87 € |
| 270 | 2,72619 € | 736,07 € |
| 540 | 2,64337 € | 1.427,42 € |
| 1.080 | 2,57523 € | 2.781,25 € |
| 2.520 | 2,50808 € | 6.320,36 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,36690 € |

