2/2 Transceiver Full LVDS 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDM051DR

DigiKey Part Number
296-SN65LVDM051DRTR-ND - Tape & Reel (TR)
296-SN65LVDM051DRCT-ND - Cut Tape (CT)
296-SN65LVDM051DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDM051DR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full LVDS 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDM051DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
500Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
16-SOIC (0.154", 3.90mm Width)
Protocol
LVDS
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
2/2
Base Product Number
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 389
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,51000 €4,51 €
103,43900 €34,39 €
253,17120 €79,28 €
1002,87680 €287,68 €
2502,74992 €687,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,50864 €6.271,60 €
Manufacturers Standard Package
Unit Price without VAT:4,51000 €
Unit Price with VAT:5,36690 €