
SN65LVDM051DR | |
|---|---|
DigiKey Part Number | 296-SN65LVDM051DRTR-ND - Tape & Reel (TR) 296-SN65LVDM051DRCT-ND - Cut Tape (CT) 296-SN65LVDM051DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDM051DR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDM051DR Models |
Category | Data Rate 500Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 10 | 3,43900 € | 34,39 € |
| 25 | 3,17120 € | 79,28 € |
| 100 | 2,87680 € | 287,68 € |
| 250 | 2,74992 € | 687,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,50864 € | 6.271,60 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,36690 € |

