
SN65LVDM051D | |
|---|---|
DigiKey Part Number | 296-1417-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDM051D |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDM051D Models |
Category | Data Rate 500Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 10 | 3,96900 € | 39,69 € |
| 40 | 3,53850 € | 141,54 € |
| 120 | 3,29833 € | 395,80 € |
| 280 | 3,15761 € | 884,13 € |
| 520 | 3,07402 € | 1.598,49 € |
| 1.000 | 3,00015 € | 3.000,15 € |
| 2.520 | 2,91639 € | 7.349,30 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,16420 € |

