
SN65LVDM050PW | |
|---|---|
DigiKey Part Number | 296-12020-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDM050PW |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDM050PW Models |
Category | Data Rate 100Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,12200 € | 31,22 € |
| 90 | 2,62200 € | 235,98 € |
| 180 | 2,51839 € | 453,31 € |
| 270 | 2,46652 € | 665,96 € |
| 540 | 2,39041 € | 1.290,82 € |
| 1.080 | 2,32777 € | 2.513,99 € |
| 2.520 | 2,26603 € | 5.710,40 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

