
SN65LVDM050D | |
|---|---|
DigiKey Part Number | 296-1416-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDM050D |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDM050D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 10 | 3,54300 € | 35,43 € |
| 40 | 3,15350 € | 126,14 € |
| 120 | 2,93642 € | 352,37 € |
| 280 | 2,80918 € | 786,57 € |
| 520 | 2,73363 € | 1.421,49 € |
| 1.000 | 2,66687 € | 2.666,87 € |
| 2.520 | 2,59115 € | 6.529,70 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,52160 € |

