
SN65LVCP418PAPT | |
|---|---|
DigiKey Part Number | 296-24652-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVCP418PAPT |
Description | IC REDRIVER 8CH 4.25GBPS 64HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 4.25Gbps 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVCP418PAPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | - | |
Input | CML | |
Output | VML | |
Data Rate (Max) | 4.25Gbps | |
Number of Channels | 8 | |
Delay Time | 400ps | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,14880 € | 3.787,20 € |
| 500 | 14,80412 € | 7.402,06 € |
| Unit Price without VAT: | 15,14880 € |
|---|---|
| Unit Price with VAT: | 18,02707 € |

