
SN65LVCP418PAPR | |
|---|---|
DigiKey Part Number | 296-24603-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVCP418PAPR |
Description | IC REDRIVER 8CH 4.25GBPS 64HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 4.25Gbps 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVCP418PAPR Models |
Category | Delay Time 400ps |
Manufacturer Texas Instruments | Signal Conditioning Input Equalization, Output Pre-Emphasis |
Packaging Tape & Reel (TR) | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Input CML | Package / Case 64-PowerTQFP |
Output VML | Supplier Device Package 64-HTQFP (10x10) |
Data Rate (Max) 4.25Gbps | Base Product Number |
Number of Channels 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,84105 € | 13.841,05 € |
| Unit Price without VAT: | 13,84105 € |
|---|---|
| Unit Price with VAT: | 16,47085 € |

