Buffer, Multiplexer 2 x 1:2 Channel 4Gbps 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVCP40RGZT

DigiKey Part Number
296-21987-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LVCP40RGZT
Description
IC MULTIPLEXER LVDS 2CH 48VQFN
Customer Reference
Detailed Description
Buffer, Multiplexer 2 x 1:2 Channel 4Gbps 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
SN65LVCP40RGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, Multiplexer
Applications
LVDS
Input
CML, LVDS, LVPECL
Output
VML
Data Rate (Max)
4Gbps
Number of Channels
2 x 1:2
Delay Time
0.5ns
Signal Conditioning
Input Equalization, Output Pre-Emphasis
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.121 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

15.121In Stock
Ships from Rochester Electronics, LLC