Buffer, Multiplexer 2 x 1:2 Channel 4Gbps 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVCP40RGZG4

DigiKey Part Number
2156-SN65LVCP40RGZG4-TI-ND
Manufacturer
Manufacturer Product Number
SN65LVCP40RGZG4
Description
IC MULTIPLEXER LVDS 2CH 48VQFN
Customer Reference
Detailed Description
Buffer, Multiplexer 2 x 1:2 Channel 4Gbps 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
SN65LVCP40RGZG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Buffer, Multiplexer
Applications
LVDS
Input
CML, LVDS, LVPECL
Output
VML
Data Rate (Max)
4Gbps
Number of Channels
2 x 1:2
Delay Time
0.5ns
Signal Conditioning
Input Equalization, Output Pre-Emphasis
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:114
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1913,53737 €257,21 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,53737 €
Unit Price with VAT:16,10947 €