Crosspoint Switch 1 x 8:8 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVCP408PAPT

DigiKey Part Number
296-41393-2-ND - Tape & Reel (TR)
296-41393-1-ND - Cut Tape (CT)
296-41393-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVCP408PAPT
Description
IC CROSSPOINT SW 1X8:8 64-HTQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Crosspoint Switch 1 x 8:8 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
SN65LVCP408PAPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Crosspoint Switch
Circuit
1 x 8:8
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3.14V ~ 3.47V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 655
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
127,38000 €27,38 €
1022,17400 €221,74 €
2520,87320 €521,83 €
10019,44390 €1.944,39 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
25018,76252 €4.690,63 €
Manufacturers Standard Package
Unit Price without VAT:27,38000 €
Unit Price with VAT:32,58220 €