
SN65LVCP408PAPT | |
|---|---|
DigiKey Part Number | 296-41393-2-ND - Tape & Reel (TR) 296-41393-1-ND - Cut Tape (CT) 296-41393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVCP408PAPT |
Description | IC CROSSPOINT SW 1X8:8 64-HTQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 8:8 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVCP408PAPT Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 3.14V ~ 3.47V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-PowerTQFP |
Type Crosspoint Switch | Supplier Device Package 64-HTQFP (10x10) |
Circuit 1 x 8:8 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,85000 € | 27,85 € |
| 10 | 22,55500 € | 225,55 € |
| 25 | 21,23240 € | 530,81 € |
| 100 | 19,77820 € | 1.977,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,52924 € | 4.632,31 € |
| Unit Price without VAT: | 27,85000 € |
|---|---|
| Unit Price with VAT: | 33,14150 € |

