
SN65LVCP404RGZT | |
|---|---|
DigiKey Part Number | 296-SN65LVCP404RGZTTR-ND - Tape & Reel (TR) 296-SN65LVCP404RGZTCT-ND - Cut Tape (CT) 296-SN65LVCP404RGZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVCP404RGZT |
Description | IC CROSSPOINT SW 1 X 4:4 48-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 4:4 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVCP404RGZT Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 3.14V ~ 3.47V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Type Crosspoint Switch | Supplier Device Package 48-VQFN (7x7) |
Circuit 1 x 4:4 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,39000 € | 19,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,41556 € | 4.103,89 € |
| Unit Price without VAT: | 19,39000 € |
|---|---|
| Unit Price with VAT: | 23,07410 € |

