Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN65LVCP402RGET | |
|---|---|
DigiKey Part Number | 296-22242-2-ND - Tape & Reel (TR) 296-22242-1-ND - Cut Tape (CT) 296-22242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVCP402RGET |
Description | IC CROSSPOINT SW 1 X 2:2 24-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVCP402RGET Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 3.14V ~ 3.47V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Type Crosspoint Switch | Supplier Device Package 24-VQFN (4x4) |
Circuit 1 x 2:2 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVCP202RGER | Texas Instruments | 44.895 | 296-24338-2-ND | 5,42298 € | Parametric Equivalent |
| SN65LVCP202RGET | Texas Instruments | 32.551 | 296-SN65LVCP202RGETCT-ND | 10,02000 € | Parametric Equivalent |
| SN65LVCP402RGER | Texas Instruments | 0 | SN65LVCP402RGER-ND | 8,51884 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 € | 11,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,22208 € | 2.555,52 € |
| Unit Price without VAT: | 11,55000 € |
|---|---|
| Unit Price with VAT: | 13,74450 € |


